
The ERmet 95-Position Right Angle Header is a shielded connector with a gold-plated bronze contact material, rated for 1A of current. It features 95 female contacts with a 2mm pitch and is designed for right-angle orientation. The header has a length of 38mm and a depth of 21mm, making it suitable for various applications. The ERmet series is RoHS compliant and suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21mm |
| Features | Shielded |
| Gender | Female |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
