
The ERmet 110-position 5-row right angle female header from Erni features a shielded design and gold-plated contacts. It has a current rating of 1A and is suitable for operating temperatures between -55°C and 125°C. The header is RoHS compliant and has a press-fit termination. It measures 44mm in length and 21mm in depth, with a 2mm pitch and 110 positions.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21mm |
| Features | Shielded |
| Gender | Female |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
