The DIN 41612 6/42-Pin Straight Through Hole Backshell from Erni is a type F connector with a terminal pitch of 7.62/2.54mm. It has a straight body orientation and is designed for through hole mounting. The product measures 95mm in length, 10.6mm in depth, and 12.6mm in height. It features 6/42 number of contacts and a termination method of solder. This backshell is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 354173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 7.62/2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1/3 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 10.6 |
| Product Height (mm) | 12.6 |
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 6/42 |
| Termination Method | Solder |
| Cage Code | 3M8K7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 354173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.