Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
Erni 354341 technical specifications.
| Depth | 15.7mm |
| Gender | Female |
| Length | 95mm |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.