25W SKT + SCREWLOCK M3
Erni 3628 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Voltage Rating | 1kV |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.