
The 364484 connector features a right angle female gender with gold plating, a housing color of red, and a pitch of 1.27mm. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector has a length of 10.16mm and a single row configuration. It is terminated with solder and has a termination style suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 364484 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Red |
| Length | 10.16mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 364484 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.