
96-position, 3-row male right-angle board-to-board header with a 2.54mm pitch. Features a PBT insulator and copper alloy contacts with gold plating, rated for 2A current. Offers solder termination and a locking mechanism, operating from -55°C to +150°C. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 94mm |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |
