This DIN series header features 128 positions and 128 contacts, with a right angle orientation and a current rating of 2A. It is constructed with a copper alloy contact material and gold plating, and is made from PBT insulation material. The header has a flammability rating of UL94 V-0 and is RoHS compliant. It can operate between -55°C and 125°C, and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 364918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 364918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
