
Conn Backplane F 55 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Length | 25mm |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |