Sign in to ask questions about the Erni 374199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 374199 technical specifications.
| Depth | 11.1mm |
| Gender | Male |
| Length | 95mm |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 374199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.