
This Erni board-to-board header features 128 female contacts with a right angle mounting style and a reliability rating of commercial. The header is designed for use in applications with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The contacts are made of glass filled polybutylene terephthalate and have a termination type of press fit. The header is suitable for use in applications with a dielectric withstanding voltage of 1400VAC and a rated current of 2A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 128 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 4 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |