The 374380 is a 160-position, 5-row DIN backplane connector from Erni. It features a copper alloy contact material with gold plating and a current rating of 2A. The connector has a PBT insulation material and a termination method of solder. It is designed for use in through-hole applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 24.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |