
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Erni 374385 technical specifications.
| Depth | 24.2mm |
| Gender | Female |
| Length | 94mm |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 374385 to view detailed technical specifications.
No datasheet is available for this part.
