
This 64-contact right angle header features a copper alloy contact material with gold plating, supporting a current rating of 2A. It is designed for through hole mounting with a pitch of 5.08mm and is suitable for operating temperatures between -55°C and 125°C. The ERNIPRESS series header is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | ERNIPRESS |
| Termination | Solder |
| RoHS | Compliant |
