
The Erni 374720 is a 50-position 2-row right-angle female header with a 1mm pitch. It features a gold contact plating and is suitable for surface mount and through hole applications. The header has a black housing color and is available in tape and reel packaging. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 9.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 27.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | MICROSPEED |
| Termination | Solder |
| RoHS | Compliant |