
This Erni 374722 header features a 2-row right angle shrouded design with a black housing and gold contact plating. It has a pitch of 1mm and is available in tape and reel packaging. The header is designed for surface mount and through hole applications and is compliant with RoHS regulations. It can operate within a temperature range of -55°C to 125°C.
Erni 374722 technical specifications.
| Contact Plating | Gold |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.