
The ERNIPRESS Series 20-contact straight header features a current rating of 2A and is plated with gold. It has a pitch of 2.54mm and is compliant with RoHS regulations. The header is designed for use in temperatures ranging from -55°C to 125°C and is suitable for applications requiring a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ERNIPRESS |
| Termination | Solder |
| RoHS | Compliant |