This 48-contact right-angle male header from Erni features a glass-filled polyamide insulator and a commercial reliability rating. It has a termination type of solder and is designed for use in board-to-board and mezzanine applications. The header operates within a temperature range of -55 to 125 degrees Celsius and has a dielectric withstanding voltage of 1400VAC.
Erni 384218 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.