
This 32-contact right angle board-to-board header from Erni features a copper alloy contact material with gold plating, supporting a maximum current rating of 2A. The header measures 53.5mm in length and 15.54mm in depth, with a pitch of 2.54mm and 2 rows of contacts. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.54mm |
| Gender | Male |
| Length | 53.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ERNIPRESS |
| Termination | Solder |
| RoHS | Compliant |