
This 20-position header features a contact material of copper alloy with gold plating, suitable for 2A current rating. It has a flammability rating of UL94 V-0 and is made of PBT insulation material. The header is designed for through-hole mount and has a right-angle orientation with a 2.54mm pitch. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |