Conn Backplane M 128 POS 2.54mm Solder RA Thru-Hole
Erni 384283 technical specifications.
| Depth | 22.3mm |
| Gender | Male |
| Length | 94mm |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 384283 to view detailed technical specifications.
No datasheet is available for this part.