
This Erni connector features a copper alloy contact material with gold plating, and is designed for right angle mounting with a 2.54mm pitch. It has a maximum current rating of 5.5A and operates over a temperature range of -55°C to 125°C. The connector is RoHS compliant and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 94mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |