
160-contact, 5-row male right-angle header with 2.54mm pitch. Features copper alloy contacts with gold plating and a 2A current rating. Constructed with PBT insulation and a UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range. Solder termination and locking mechanism ensure secure connection. RoHS compliant.
Erni 384299 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 384299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
