
Conn Backplane M 160 POS 2.54mm Press Fit ST Thru-Hole
Erni 384674 technical specifications.
| Depth | 16.2mm |
| Gender | Male |
| Length | 95mm |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.