
This right angle female header features a 1.27mm pitch and a maximum current rating of 4.8A. It is available with a tin contact plating and has a black housing color. The header is packaged on a tape and reel and is designed for surface mount applications. It is RoHS compliant and suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 384845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 4.8A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 384845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
