
This 2-row straight header from Erni features a copper alloy and silver contact material with silver plating. It has a current rating of 15A and is designed for use in temperatures ranging from -55°C to 125°C. The header has a pitch of 10.16mm and is terminated with Faston connectors. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 413637 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Erni 413637 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.