Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 414575 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 414575 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 20 |
| Dielectric Withstanding Voltage | 3100VAC |
| UL Flammability Code | 94V-1 |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.256 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 414575 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.