
This 20-contact female socket connector features a copper alloy contact material and gold plating. It is designed for use in applications with operating temperatures ranging from -60°C to 125°C. The connector has a right-angle orientation and a 2.54mm pitch. It is not RoHS compliant and is terminated with solder.
Erni 424.210 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Socket |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 424.210 to view detailed technical specifications.
No datasheet is available for this part.
