Erni 424654 technical specifications.
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Gender | Female |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 424654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.