This female through hole connector features a copper alloy contact material with gold plating, a 10.6mm depth, and a 95mm length. It has a maximum current rating of 2A and operates between -55°C and 125°C. The connector has a straight orientation and a 7.62mm pitch, and is RoHS compliant with a press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 424655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Gender | Female |
| Length | 95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 424655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.