
This Erni TMC series connector features a right angle orientation and through hole mount. It has 9 contacts with a gold plating and a maximum operating temperature of 125°C. The connector is rated for 7.5A and 1.25kV. It measures 30.8mm in length, 10.8mm in width, and 12.5mm in depth, with a pitch of 2.84mm.
Sign in to ask questions about the Erni 433196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 433196 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1.25kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 433196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.