This Erni TMC series connector features a 9-contact right angle design with a gold-plated contact surface, suitable for high-current applications up to 5A. The connector has a voltage rating of 1kV and is designed for through-hole mounting. It operates over a temperature range of -65°C to 125°C. The connector's dimensions are 30.8mm in length, 11mm in width, and 12.5mm in depth, with a pitch of 2.84mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1kV |
| Width | 11mm |
| RoHS | Not Compliant |