This Erni 433585 connector features gold contact plating and a straight orientation. It has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 4A. The connector is designed for through hole mounting with a pitch of 2.54mm. It is not RoHS compliant.
Erni 433585 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 48.35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.