This Erni connector features a gold-plated contact and is rated for a maximum current of 4A. It has a straight orientation and a pitch of 2.54mm. The connector is designed for use in through-hole applications and has a maximum operating temperature of 125°C. It is not RoHS compliant.
Erni 433588 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 48.35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.