This Erni backplane connector features a 3-row right angle design with a pitch of 2.54mm and gold contact plating. It has a maximum current rating of 4A and operates within a temperature range of -65°C to 125°C. The connector is RoHS compliant and suitable for through hole mounting.
Erni 433590 technical specifications.
| Contact Plating | Gold |
| Depth | 17.82mm |
| Length | 49.45mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.