The 2-row right angle terminal features a bronze contact material with gold plating, and is designed for operating temperatures between -55°C and 125°C. It measures 50mm in length and 23.85mm in depth, with a 7.5mm pitch and press-fit termination. This terminal is suitable for applications requiring a secure and reliable connection.
Sign in to ask questions about the Erni 44579 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 44579 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.85mm |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 7.5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 44579 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.