Board Connector, Female, Right Angle, Press Fit Terminal,
Erni 53792 technical specifications.
| Termination Type | PRESS FIT |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 53792 to view detailed technical specifications.
No datasheet is available for this part.