This Erni backplane connector features copper alloy contacts with gold plating, a straight orientation, and a termination method of solder. The connector has a length of 95mm and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C.
Erni 593769 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Gender | Female |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.