Conn DIN 41612 F 24 POS Solder ST Thru-Hole
Erni 593769-RC technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.