
This Erni connector features 48 copper alloy contacts with gold plating, arranged in a 3-row configuration with a 5.08mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a height of 11.5mm and a length of 95mm. It is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 594579 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.7mm |
| Gender | Female |
| Height | 11.5mm |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 594579 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
