Sign in to ask questions about the Erni 594881 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 594881 technical specifications.
| Contact Material | Nickel, Gold |
| Current Rating | 4A |
| Depth | 20.6mm |
| Gender | Female |
| Height | 15.7mm |
| Length | 95mm |
| Mount | Panel |
| Number of Contacts | 48 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 594881 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.