Conn Wire to Board M 12 POS 1.27mm Solder ST SMD T/R
Erni 63179 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.2mm |
| Gender | Male |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.