
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.2mm |
| Gender | Male |
| Length | 21.6mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
