
Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole
Erni 64784 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Female |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.