Erni 839015 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Length | 300mm |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Series | MiniBridge™ |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Erni 839015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.