
110-contact, 5-row male board connector featuring a 2mm pitch and straight orientation. This receptacle utilizes press-fit termination with bronze contacts plated in gold, rated for 1.5A current. Designed for robust connections, it operates across a wide temperature range of -55°C to 125°C and includes a locking mechanism for enhanced security.
Erni 914796 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Gender | Male |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 914796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
