Erni 914850 technical specifications.
| Gender | Male |
| Length | 75mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Erni 914850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.