The 923103 connector features a glass-filled liquid crystal polymer insulator material and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for right-angle mounting and has a termination type of press fit. It is rated for a signal current of 1.5A and can withstand a dielectric withstanding voltage of 750VAC.
Erni 923103 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 923103 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| Number Of PCB Rows | 6 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.