This Erni 923132 connector features a bronze contact material with gold plating, suitable for high-temperature applications between -55°C and 125°C. The connector has a straight orientation and is designed for press-fit termination. It is compliant with RoHS regulations and has a 2mm pitch with 7 rows, measuring 38mm in length.
Erni 923132 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.