
This 7-row backplane connector features a through-hole package type with a pitch of 2mm. The contact material is bronze with a gold plating, and it is designed for operation between -55°C and 125°C. The connector is RoHS compliant and has a press-fit termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |